
MAL204223229E3 | |
|---|---|
DigiKey Part Number | MAL204223229E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204223229E3 |
Description | CAP ALUM 22UF 250V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 6.8Ohm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 220 mA @ 100 Hz |
Capacitance | Impedance 5 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.8Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥288.83000 | ¥231,064 |
| Unit Price without JCT: | ¥288.83000 |
|---|---|
| Unit Price with JCT: | ¥317.71300 |

