
MAL203034479E3 | |
|---|---|
DigiKey Part Number | 56-MAL203034479E3CT-ND - Cut Tape (CT) 56-MAL203034479E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203034479E3 |
Description | CAP ALUM 47UF 10V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 6.78Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203034479E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Capacitance | Impedance 3.4 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 6.78Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥327.00000 | ¥327 |
| 10 | ¥213.50000 | ¥2,135 |
| 50 | ¥166.32000 | ¥8,316 |
| 100 | ¥151.41000 | ¥15,141 |
| 500 | ¥125.75200 | ¥62,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥115.51600 | ¥115,516 |
| 2,000 | ¥108.93150 | ¥217,863 |
| 3,000 | ¥105.61000 | ¥316,830 |
| 5,000 | ¥101.90840 | ¥509,542 |
| 7,000 | ¥99.73300 | ¥698,131 |
| 10,000 | ¥97.63240 | ¥976,324 |
| Unit Price without JCT: | ¥327.00000 |
|---|---|
| Unit Price with JCT: | ¥359.70000 |

