
MAL202128109E3 | |
|---|---|
DigiKey Part Number | 56-MAL202128109E3TR-ND - Tape & Reel (TR) 56-MAL202128109E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128109E3 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Capacitance | Impedance 5.5 Ohms |
Tolerance ±20% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 13Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥354.00000 | ¥354 |
| 10 | ¥232.70000 | ¥2,327 |
| 50 | ¥181.88000 | ¥9,094 |
| 100 | ¥165.82000 | ¥16,582 |
| 500 | ¥138.22000 | ¥69,110 |
| 1,000 | ¥129.53300 | ¥129,533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥116.49833 | ¥349,495 |
| 6,000 | ¥111.22367 | ¥667,342 |
| 9,000 | ¥108.56333 | ¥977,070 |
| 15,000 | ¥106.31393 | ¥1,594,709 |
| Unit Price without JCT: | ¥354.00000 |
|---|---|
| Unit Price with JCT: | ¥389.40000 |

