
MAL202114222E3 | |
|---|---|
DigiKey Part Number | 4011PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL202114222E3 |
Description | CAP ALUM 2200UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 177mOhm 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202114222E3 Models |
Category | Lifetime @ Temp. 8000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 1.176 A @ 10 kHz |
Capacitance | Impedance 95 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 177mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥726.00000 | ¥726 |
| 10 | ¥495.90000 | ¥4,959 |
| 50 | ¥400.04000 | ¥20,002 |
| 260 | ¥336.36538 | ¥87,455 |
| 520 | ¥316.92308 | ¥164,800 |
| 1,040 | ¥300.77500 | ¥312,806 |
| 2,600 | ¥283.56192 | ¥737,261 |
| 5,200 | ¥276.06250 | ¥1,435,525 |
| Unit Price without JCT: | ¥726.00000 |
|---|---|
| Unit Price with JCT: | ¥798.60000 |

