Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KP1830215013G | |
|---|---|
DigiKey Part Number | KP1830215013G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KP1830215013G |
Description | CAP FILM 1500PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP1830215013 | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215013-ND | ¥78.21100 | Parametric Equivalent |
| KP1830215013D | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215013D-ND | ¥76.09000 | Parametric Equivalent |
| KP1830215013W | Vishay Beyschlag/Draloric/BC Components | 0 | KP1830215013W-ND | ¥74.44560 | Parametric Equivalent |
| FKP2D011501D00HI00 | WIMA | 0 | 1928-FKP2D011501D00HI00TR-ND | ¥34.58217 | Parametric Equivalent |
| FKP2D011501D00HSSD | WIMA | 0 | 1928-FKP2D011501D00HSSD-ND | ¥29.57867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥76.09000 | ¥76,090 |
| Unit Price without JCT: | ¥76.09000 |
|---|---|
| Unit Price with JCT: | ¥83.69900 |


