Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K823M15X7RF5TL2 | |
|---|---|
DigiKey Part Number | K823M15X7RF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K823M15X7RF5TL2 |
Description | CAP CER 0.082UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K823M15X7RF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K823M10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K823M10X7RF5TL2-ND | ¥8.63058 | Direct |
| K823K10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K823K10X7RF5TL2-ND | ¥8.63058 | Upgrade |
| K823K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K823K15X7RF5TL2-ND | ¥16.66575 | Upgrade |
| K823K20X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K823K20X7RH5TL2-ND | ¥30.27150 | Similar |
| K823M10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K823M10X7RF5TH5-ND | ¥8.63058 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥16.66575 | ¥199,989 |
| Unit Price without JCT: | ¥16.66575 |
|---|---|
| Unit Price with JCT: | ¥18.33233 |



