K221M15X7RH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥7.00180
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥7.00180
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.89950
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥12.57958
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥12.57958
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.05600
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,113
Unit Price: ¥66.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥19.84867
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.05600
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥14.91683
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥19.84867
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥7.00180
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.89950
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.55185
Datasheet
220 pF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221M15X7RH5TL2

DigiKey Part Number
K221M15X7RH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K221M15X7RH5TL2
Description
CAP CER 220PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 pF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K221M15X7RH5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K221M10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K221M10X7RH5TL2-ND¥7.00180Direct
K221K10X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K221K10X7RH5TL2-ND¥7.00180Upgrade
K221K15X7RH5TL2Vishay Beyschlag/Draloric/BC Components0BC1106TR-ND¥8.89950Upgrade
K221K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K221K15X7RK5TL2-ND¥12.57958Upgrade
K221M15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K221M15X7RK5TL2-ND¥12.57958Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥8.89950¥106,794
Unit Price without JCT:¥8.89950
Unit Price with JCT:¥9.78945