Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

K122M15X7RF53H5 | |
|---|---|
DigiKey Part Number | K122M15X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K122M15X7RF53H5 |
Description | CAP CER 1200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K122M15X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K122M10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122M10X7RF53H5-ND | ¥6.06775 | Direct |
| K122K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RF53H5-ND | ¥6.06775 | Upgrade |
| K122K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K10X7RH53H5-ND | ¥7.29165 | Upgrade |
| K122K15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RF53H5-ND | ¥8.23815 | Upgrade |
| K122K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K122K15X7RH53H5-ND | ¥9.02070 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥8.23815 | ¥164,763 |
| Unit Price without JCT: | ¥8.23815 |
|---|---|
| Unit Price with JCT: | ¥9.06197 |


