K103Z15Y5VF53L2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,649
Unit Price: ¥40.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 19,153
Unit Price: ¥37.00000
Datasheet
10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103Z15Y5VF53L2

DigiKey Part Number
K103Z15Y5VF53L2-ND
Manufacturer
Manufacturer Product Number
K103Z15Y5VF53L2
Description
CAP CER 10000PF 50V Y5V RADIAL
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
K103Z15Y5VF53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
-20%, +80%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K103M15X7RF53L2Vishay Beyschlag/Draloric/BC Components16,649BC5136-ND¥40.00000MFR Recommended
K103K10X7RF53H5Vishay Beyschlag/Draloric/BC Components19,153K103K10X7RF53H5-ND¥37.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types