MFR Recommended
Similar

K103Z10Y5VF5TL2 | |
|---|---|
DigiKey Part Number | K103Z10Y5VF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K103Z10Y5VF5TL2 |
Description | CAP CER 10000PF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103Z10Y5VF5TL2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K103M10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K103M10X7RF5TL2-ND | ¥6.76170 | MFR Recommended |
| K103K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 39,310 | BC1095CT-ND | ¥42.00000 | Similar |



