1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
1.5M Ohm 1%

HVR3700001504FR500

DigiKey Part Number
PPCHF1.50MTR-ND - Tape & Reel (TR)
PPCHF1.50MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700001504FR500
Description
RES 1.5M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700001504FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,523
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥78.00000¥78
10¥50.40000¥504
25¥42.68000¥1,067
50¥37.86000¥1,893
100¥33.77000¥3,377
250¥29.28000¥7,320
500¥26.47400¥13,237
1,000¥24.08900¥24,089
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥19.83860¥99,193
10,000¥18.44960¥184,496
15,000¥17.73620¥266,043
25,000¥16.92920¥423,230
35,000¥16.44834¥575,692
50,000¥15.97858¥798,929
Manufacturers Standard Package
Unit Price without JCT:¥78.00000
Unit Price with JCT:¥85.80000