
HVR3700001303FR500 | |
|---|---|
DigiKey Part Number | PPCHF130KTR-ND - Tape & Reel (TR) PPCHF130KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001303FR500 |
Description | RES 130K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001303FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥50.40000 | ¥504 |
| 25 | ¥42.68000 | ¥1,067 |
| 50 | ¥37.86000 | ¥1,893 |
| 100 | ¥33.77000 | ¥3,377 |
| 250 | ¥29.28000 | ¥7,320 |
| 500 | ¥26.47400 | ¥13,237 |
| 1,000 | ¥24.08900 | ¥24,089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥19.83860 | ¥99,193 |
| 10,000 | ¥18.44960 | ¥184,496 |
| 15,000 | ¥17.73620 | ¥266,043 |
| 25,000 | ¥16.92920 | ¥423,230 |
| 35,000 | ¥16.44834 | ¥575,692 |
| 50,000 | ¥15.97858 | ¥798,929 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

