Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVR2500004323FR500 | |
|---|---|
DigiKey Part Number | PPCQF432KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR2500004323FR500 |
Description | RES 432K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500004323FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL07432K00FKEA500 | Vishay Dale | 0 | 541-ERL07432K00FKEA500TR-ND | ¥99.45480 | Parametric Equivalent |
| ERL07432K00FKEB500 | Vishay Dale | 0 | 541-ERL07432K00FKEB500TR-ND | ¥122.45200 | Parametric Equivalent |
| ERL07432K00FKEK500 | Vishay Dale | 0 | 541-ERL07432K00FKEK500-ND | ¥494.78000 | Parametric Equivalent |
| MFR-25FBF52-432K | YAGEO | 5,562 | 432KXBK-ND | ¥17.00000 | Parametric Equivalent |
| MFR-25FRF52-432K | YAGEO | 0 | 13-MFR-25FRF52-432KCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.97620 | ¥54,881 |
| Unit Price without JCT: | ¥10.97620 |
|---|---|
| Unit Price with JCT: | ¥12.07382 |





