Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVR2500003903JR500 | |
|---|---|
DigiKey Part Number | PPCQJ390KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVR2500003903JR500 |
Description | RES 390K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500003903JR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR25000003903JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | VR25000003903JA100-ND | ¥13.72000 | Parametric Equivalent |
| VR25000003903JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5366TR-ND | ¥9.63620 | Parametric Equivalent |
| ASR14JA390K | Stackpole Electronics Inc | 0 | 738-ASR14JA390K-ND | ¥11.60050 | Parametric Equivalent |
| RNF14JBD390K | Stackpole Electronics Inc | 0 | 738-RNF14JBD390K-ND | ¥5.32920 | Parametric Equivalent |
| RNF14JTD390K | Stackpole Electronics Inc | 0 | RNF14JTD390K-ND | ¥2.75560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.24440 | ¥41,222 |
| Unit Price without JCT: | ¥8.24440 |
|---|---|
| Unit Price with JCT: | ¥9.06884 |





