
HVR2500002703FR500 | |
|---|---|
DigiKey Part Number | PPCQF270KTR-ND - Tape & Reel (TR) PPCQF270KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500002703FR500 |
Description | RES 270K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500002703FR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥35.20000 | ¥352 |
| 25 | ¥29.80000 | ¥745 |
| 50 | ¥26.40000 | ¥1,320 |
| 100 | ¥23.47000 | ¥2,347 |
| 250 | ¥20.26000 | ¥5,065 |
| 500 | ¥18.25400 | ¥9,127 |
| 1,000 | ¥16.54500 | ¥16,545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.50660 | ¥67,533 |
| 10,000 | ¥12.51280 | ¥125,128 |
| 15,000 | ¥12.00227 | ¥180,034 |
| 25,000 | ¥11.42480 | ¥285,620 |
| 35,000 | ¥11.08069 | ¥387,824 |
| 50,000 | ¥10.74460 | ¥537,230 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

