
HSE103MAQCF0KR | |
|---|---|
DigiKey Part Number | 56-HSE103MAQCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HSE103MAQCF0KR |
Description | CAP CER 10000PF 500V Y5U RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HSE103MAQCF0KR Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.591" Dia (15.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |

