
HAZ472MBACD0KR | |
|---|---|
DigiKey Part Number | HAZ472MBACD0KR-ND |
Manufacturer | |
Manufacturer Product Number | HAZ472MBACD0KR |
Description | CAP CER 4700PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAZ472MBACD0KR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.591" Dia (15.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |

