47 pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAU470KBACLAKR

DigiKey Part Number
HAU470KBACLAKR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAU470KBACLAKR
Description
CAP CER 47PF 1KV N750 RADIAL
Customer Reference
Detailed Description
47 pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HAU470KBACLAKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.