
HAK222KBACRBKR | |
|---|---|
DigiKey Part Number | HAK222KBACRBKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAK222KBACRBKR |
Description | CAP CER 2200PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAK222KBACRBKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |

