
HAE152MBASVYKR | |
|---|---|
DigiKey Part Number | HAE152MBASVYKR-ND |
Manufacturer | |
Manufacturer Product Number | HAE152MBASVYKR |
Description | CAP CER 1500PF 1KV RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAE152MBASVYKR Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Obsolete | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Operating Temperature -40°C ~ 85°C |

