Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F340Y236830MFI2B0 | |
|---|---|
DigiKey Part Number | 56-F340Y236830MFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F340Y236830MFI2B0 |
Description | CAP FILM 0.068UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.654" (16.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340Y236830MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y236830MF02W0TR-ND | ¥144.53667 | Parametric Equivalent |
| F340Y236830MFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y236830MFM2B0-ND | ¥130.02600 | Parametric Equivalent |
| F340Y236830MFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340Y236830MFP2B0-ND | ¥130.02600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥131.43111 | ¥59,144 |
| Unit Price without JCT: | ¥131.43111 |
|---|---|
| Unit Price with JCT: | ¥144.57422 |


