Similar
Similar

F339X251030KKM2T0 | |
|---|---|
DigiKey Part Number | F339X251030KKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339X251030KKM2T0 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH105K305H20 | Cornell Dubilier Knowles | 1,170 | 338-MXH105K305H20-ND | ¥331.00000 | Similar |
| MXT105K305H20 | Cornell Dubilier Knowles | 2,520 | 338-MXT105K305H20-ND | ¥273.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥253.72000 | ¥25,372 |
| Unit Price without JCT: | ¥253.72000 |
|---|---|
| Unit Price with JCT: | ¥279.09200 |



