
F339X141533KF02W0 | |
---|---|
DigiKey Part Number | 56-F339X141533KF02W0TR-ND - Tape & Reel (TR) 56-F339X141533KF02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X141533KF02W0 |
Description | CAP FILM 0.15UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥307.00000 | ¥307 |
10 | ¥205.80000 | ¥2,058 |
50 | ¥163.32000 | ¥8,166 |
100 | ¥149.53000 | ¥14,953 |
Quantity | Unit Price | Ext Price |
---|---|---|
650 | ¥121.70769 | ¥79,110 |
Unit Price without JCT: | ¥307.00000 |
---|---|
Unit Price with JCT: | ¥337.70000 |