Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X136848KIM2T0 | |
|---|---|
DigiKey Part Number | F339X136848KIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339X136848KIM2T0 |
Description | CAP FILM 0.068UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X136848KI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848KI02W0-ND | ¥128.66167 | Parametric Equivalent |
| F339X136848KII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848KII2B0-ND | ¥124.66000 | Parametric Equivalent |
| F339X136848KIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X136848KIP2T0-ND | ¥122.16333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥122.16333 | ¥36,649 |
| Unit Price without JCT: | ¥122.16333 |
|---|---|
| Unit Price with JCT: | ¥134.37966 |


