Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X131048MD02W0 | |
|---|---|
DigiKey Part Number | F339X131048MD02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X131048MD02W0 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X131048MDA2B0 | Vishay Beyschlag/Draloric/BC Components | 3,929 | BC3050-ND | ¥163.00000 | Parametric Equivalent |
| F339X131048MDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X131048MDI2B0-ND | ¥59.10000 | Parametric Equivalent |
| F339X131048MDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X131048MDM2B0-ND | ¥59.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥65.35333 | ¥58,818 |
| Unit Price without JCT: | ¥65.35333 |
|---|---|
| Unit Price with JCT: | ¥71.88866 |


