
F222K69Y5RP63K7R | |
|---|---|
DigiKey Part Number | 1241PH-ND |
Manufacturer | |
Manufacturer Product Number | F222K69Y5RP63K7R |
Description | CAP CER 2200PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F222K69Y5RP63K7R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.689" Dia (17.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 10 | ¥135.80000 | ¥1,358 |
| 50 | ¥107.06000 | ¥5,353 |
| 100 | ¥98.17000 | ¥9,817 |
| 500 | ¥83.15000 | ¥41,575 |
| 1,000 | ¥78.50400 | ¥78,504 |
| 2,500 | ¥73.60080 | ¥184,002 |
| 5,000 | ¥70.64420 | ¥353,221 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

