
F221K25Y5RN6UK5R | |
|---|---|
DigiKey Part Number | BC5218CT-ND - Cut Tape (CT) BC5218TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F221K25Y5RN6UK5R |
Description | CAP CER 220PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F221K25Y5RN6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥31.90000 | ¥319 |
| 50 | ¥23.34000 | ¥1,167 |
| 100 | ¥20.69000 | ¥2,069 |
| 500 | ¥16.22400 | ¥8,112 |
| 1,000 | ¥14.84500 | ¥14,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥13.32300 | ¥26,646 |
| 4,000 | ¥12.41875 | ¥49,675 |
| 6,000 | ¥11.96617 | ¥71,797 |
| 10,000 | ¥11.46480 | ¥114,648 |
| 14,000 | ¥11.17171 | ¥156,404 |
| 20,000 | ¥10.88980 | ¥217,796 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

