Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F221K25Y5RN6UJ5R | |
|---|---|
DigiKey Part Number | F221K25Y5RN6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F221K25Y5RN6UJ5R |
Description | CAP CER 220PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221K29Y5RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 1,837 | 56-F221K29Y5RP6UK5RCT-ND | ¥61.00000 | Similar |
| F221K25Y5RN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | F221K25Y5RN63J5R-ND | ¥11.46480 | Parametric Equivalent |
| F221K25Y5RN63K5R | Vishay Beyschlag/Draloric/BC Components | 6,272 | 56-F221K25Y5RN63K5R-ND | ¥53.00000 | Parametric Equivalent |
| F221K25Y5RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | F221K25Y5RN6TJ5R-ND | ¥11.69530 | Parametric Equivalent |
| F221K25Y5RN6UK5R | Vishay Beyschlag/Draloric/BC Components | 23,417 | BC5218CT-ND | ¥55.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥11.46480 | ¥114,648 |
| Unit Price without JCT: | ¥11.46480 |
|---|---|
| Unit Price with JCT: | ¥12.61128 |



