Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778347M3F0W0 | |
|---|---|
DigiKey Part Number | F1778347M3F0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778347M3F0W0 |
Description | CAP FILM 0.047UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620473 | Vishay Beyschlag/Draloric/BC Components | 4,096 | BFC233620473-ND | ¥283.00000 | Parametric Equivalent |
| BFC233623473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233623473-ND | ¥192.67364 | Parametric Equivalent |
| BFC233626473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233626473-ND | ¥177.20000 | Parametric Equivalent |
| BFC233829085 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829085-ND | ¥114.49200 | Parametric Equivalent |
| BFC233829105 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233829105-ND | ¥114.49200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥99.09100 | ¥99,091 |
| Unit Price without JCT: | ¥99.09100 |
|---|---|
| Unit Price with JCT: | ¥109.00010 |




