F1772SX241231KFIB0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥128.17200
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1772SX241231KFIB0

DigiKey Part Number
F1772SX241231KFIB0-ND
Manufacturer
Manufacturer Product Number
F1772SX241231KFIB0
Description
CAP FILM 0.12UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.12 µF Film Capacitor 310V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F1772SX241231KFIB0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes