F17102681044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥399.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥74.11400
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥169.19900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥83.65636
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥163.04800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥163.04800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥163.04800
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥101.91556
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥181.75900
Datasheet
Image for F17102681044 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17102681044

DigiKey Part Number
F17102681044-ND
Manufacturer
Manufacturer Product Number
F17102681044
Description
CAP FILM 6800PF 20% 300VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Dielectric Material
Ratings
AEC-Q200, Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233860682Vishay Beyschlag/Draloric/BC Components0BC2599-ND¥399.00000Parametric Equivalent
BFC233862682Vishay Beyschlag/Draloric/BC Components0BFC233862682-ND¥74.11400Parametric Equivalent
BFC233864682Vishay Beyschlag/Draloric/BC Components0BFC233864682-ND¥169.19900Parametric Equivalent
BFC233868146Vishay Beyschlag/Draloric/BC Components0BFC233868146-ND¥83.65636Parametric Equivalent
F17102681000Vishay Beyschlag/Draloric/BC Components0F17102681000-ND¥163.04800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
750¥184.12000¥138,090
Manufacturers Standard Package
Unit Price without JCT:¥184.12000
Unit Price with JCT:¥202.53200