Parametric Equivalent
Parametric Equivalent

F151K33Y5RR63K7R | |
|---|---|
DigiKey Part Number | F151K33Y5RR63K7R-ND |
Manufacturer | |
Manufacturer Product Number | F151K33Y5RR63K7R |
Description | CAP CER 150PF 3KV Y5R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F151K33Y5RR6TK7R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K33Y5RR6TK7R-ND | ¥21.19560 | Parametric Equivalent |
| F151K33Y5RR6UK7R | Vishay Beyschlag/Draloric/BC Components | 0 | F151K33Y5RR6UK7R-ND | ¥21.12714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥21.19560 | ¥211,956 |
| Unit Price without JCT: | ¥21.19560 |
|---|---|
| Unit Price with JCT: | ¥23.31516 |


