
D471K20Y5PH63L2R | |
---|---|
DigiKey Part Number | D471K20Y5PH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D471K20Y5PH63L2R |
Description | CAP CER 470PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥19.60000 | ¥196 |
50 | ¥14.00000 | ¥700 |
100 | ¥12.29000 | ¥1,229 |
500 | ¥9.14200 | ¥4,571 |
1,000 | ¥7.99700 | ¥7,997 |
3,000 | ¥7.43100 | ¥22,293 |
5,000 | ¥7.03660 | ¥35,183 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |