Parametric Equivalent
Parametric Equivalent

D222Z25Y5VL6TJ5R | |
|---|---|
DigiKey Part Number | D222Z25Y5VL6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D222Z25Y5VL6TJ5R |
Description | CAP CER 2200PF 500V Y5V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 500V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D222Z25Y5VL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222Z25Y5VL63J5R-ND | ¥10.83605 | Parametric Equivalent |
| D222Z25Y5VL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D222Z25Y5VL6UJ5R-ND | ¥10.83605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥10.83605 | ¥216,721 |
| Unit Price without JCT: | ¥10.83605 |
|---|---|
| Unit Price with JCT: | ¥11.91966 |


