
D221G39U2JH63J5R | |
|---|---|
DigiKey Part Number | D221G39U2JH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D221G39U2JH63J5R |
Description | CAP CER 220PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D221G39U2JH63J5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥81.30000 | ¥813 |
| 50 | ¥62.42000 | ¥3,121 |
| 100 | ¥56.59000 | ¥5,659 |
| 500 | ¥46.73200 | ¥23,366 |
| 1,000 | ¥43.68700 | ¥43,687 |
| 3,000 | ¥39.92733 | ¥119,782 |
| 5,000 | ¥38.53720 | ¥192,686 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |

