Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D183Z39Z5UH6TL2R | |
|---|---|
DigiKey Part Number | D183Z39Z5UH6TL2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D183Z39Z5UH6TL2R |
Description | CAP CER 0.018UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D183Z39Z5UH6TL2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D183Z39Z5UH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH63L2R-ND | ¥15.05740 | Parametric Equivalent |
| D183Z39Z5UH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH65L2R-ND | ¥14.86033 | Parametric Equivalent |
| D183Z39Z5UH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D183Z39Z5UH6UL2R-ND | ¥15.05740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.05740 | ¥150,574 |
| Unit Price without JCT: | ¥15.05740 |
|---|---|
| Unit Price with JCT: | ¥16.56314 |


