
D181G39U2JH63J5R | |
---|---|
DigiKey Part Number | D181G39U2JH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D181G39U2JH63J5R |
Description | CAP CER 180PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D181G39U2JH63J5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥71.10000 | ¥711 |
50 | ¥54.46000 | ¥2,723 |
100 | ¥47.78000 | ¥4,778 |
500 | ¥41.09400 | ¥20,547 |
1,000 | ¥38.35900 | ¥38,359 |
3,000 | ¥34.98033 | ¥104,941 |
5,000 | ¥33.73080 | ¥168,654 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |