Similar

D121G43C0GL6UJ5R | |
|---|---|
DigiKey Part Number | D121G43C0GL6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D121G43C0GL6UJ5R |
Description | CAP CER 120PF 500V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 120 pF ±2% 500V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D121G43C0GL6UJ5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D121G47U2JL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D121G47U2JL6UJ5R-ND | ¥74.40430 | Similar |


