
CCF5590R9FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF5590R9FKE36TR-ND - Tape & Reel (TR) 56-CCF5590R9FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF5590R9FKE36 |
Description | CCF-55 90.9 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥19.30000 | ¥193 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥14.26000 | ¥713 |
| 100 | ¥12.63000 | ¥1,263 |
| 250 | ¥10.83600 | ¥2,709 |
| 500 | ¥9.70600 | ¥4,853 |
| 1,000 | ¥8.74600 | ¥8,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.17720 | ¥35,886 |
| 10,000 | ¥6.60650 | ¥66,065 |
| 15,000 | ¥6.31353 | ¥94,703 |
| 25,000 | ¥5.98196 | ¥149,549 |
| 35,000 | ¥5.78434 | ¥202,452 |
| 50,000 | ¥5.59132 | ¥279,566 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

