
BS025016WC16038BH1 | |
---|---|
DigiKey Part Number | BS025016WC16038BH1-ND |
Manufacturer | |
Manufacturer Product Number | BS025016WC16038BH1 |
Description | CAP CER 16PF 9KV AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±20% 9000V (9kV) Ceramic Capacitor Axial, Can - Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial, Can - Screw Terminals | |
Size / Dimension | 0.984" Dia x 1.378" L (25.00mm x 35.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37,180.00000 | ¥37,180 |
10 | ¥33,279.00000 | ¥332,790 |
Unit Price without JCT: | ¥37,180.00000 |
---|---|
Unit Price with JCT: | ¥40,898.00000 |