
BFC247076105 | |
---|---|
DigiKey Part Number | BC5109CT-ND - Cut Tape (CT) BC5109TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247076105 |
Description | CAP FILM 1UF 5% 63V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥806.00000 | ¥806 |
10 | ¥589.10000 | ¥5,891 |
50 | ¥489.86000 | ¥24,493 |
100 | ¥456.25000 | ¥45,625 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | ¥365.84533 | ¥274,384 |
1,500 | ¥353.94733 | ¥530,921 |
2,250 | ¥347.98533 | ¥782,967 |
3,750 | ¥341.37227 | ¥1,280,146 |
Unit Price without JCT: | ¥806.00000 |
---|---|
Unit Price with JCT: | ¥886.60000 |