MKT470 (BFC2470) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247076105

DigiKey Part Number
BC5109CT-ND - Cut Tape (CT)
BC5109TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC247076105
Description
CAP FILM 1UF 5% 63V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,346
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥806.00000¥806
10¥589.10000¥5,891
50¥489.86000¥24,493
100¥456.25000¥45,625
Tape & Box (TB)
QuantityUnit PriceExt Price
750¥365.84533¥274,384
1,500¥353.94733¥530,921
2,250¥347.98533¥782,967
3,750¥341.37227¥1,280,146
Manufacturers Standard Package
Unit Price without JCT:¥806.00000
Unit Price with JCT:¥886.60000