
BFC247036104 | |
|---|---|
DigiKey Part Number | 56-BFC247036104CT-ND - Cut Tape (CT) 56-BFC247036104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247036104 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥430.00000 | ¥430 |
| 10 | ¥296.00000 | ¥2,960 |
| 50 | ¥242.44000 | ¥12,122 |
| 100 | ¥225.88000 | ¥22,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥190.73867 | ¥143,054 |
| 1,500 | ¥183.07533 | ¥274,613 |
| 2,250 | ¥179.23733 | ¥403,284 |
| 3,750 | ¥174.98187 | ¥656,182 |
| 5,250 | ¥172.49371 | ¥905,592 |
| 7,500 | ¥170.10000 | ¥1,275,750 |
| Unit Price without JCT: | ¥430.00000 |
|---|---|
| Unit Price with JCT: | ¥473.00000 |

