Similar

BFC246959103 | |
|---|---|
DigiKey Part Number | BFC246959103-ND |
Manufacturer | |
Manufacturer Product Number | BFC246959103 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
EDA/CAD Models | BFC246959103 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" L x 0.161" W (12.50mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246731103 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246731103-ND | ¥59.16667 | Similar |


