Similar

BFC246956393 | |
|---|---|
DigiKey Part Number | BFC246956393-ND |
Manufacturer | |
Manufacturer Product Number | BFC246956393 |
Description | CAP FILM 0.039UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
EDA/CAD Models | BFC246956393 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246729393 | Vishay Beyschlag/Draloric/BC Components | 1,494 | 56-BFC246729393-ND | ¥268.00000 | Similar |


