Parametric Equivalent

BFC246757183 | |
|---|---|
DigiKey Part Number | BFC246757183-ND |
Manufacturer | |
Manufacturer Product Number | BFC246757183 |
Description | CAP FILM 0.018UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.213" W (12.50mm x 5.40mm) |
Capacitance | Height - Seated (Max) 0.606" (15.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246740183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246740183-ND | ¥62.34267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥64.90200 | ¥64,902 |
| Unit Price without JCT: | ¥64.90200 |
|---|---|
| Unit Price with JCT: | ¥71.39220 |


