
BFC246756223 | |
---|---|
DigiKey Part Number | 56-BFC246756223-ND |
Manufacturer | |
Manufacturer Product Number | BFC246756223 |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.157" W (12.50mm x 4.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥162.00000 | ¥162 |
10 | ¥111.00000 | ¥1,110 |
50 | ¥88.40000 | ¥4,420 |
100 | ¥80.88000 | ¥8,088 |
500 | ¥67.10400 | ¥33,552 |
1,500 | ¥60.01133 | ¥90,017 |
3,000 | ¥56.28133 | ¥168,844 |
6,000 | ¥53.03283 | ¥318,197 |
Unit Price without JCT: | ¥162.00000 |
---|---|
Unit Price with JCT: | ¥178.20000 |