
BFC246717104 | |
|---|---|
DigiKey Part Number | BFC246717104-ND |
Manufacturer | |
Manufacturer Product Number | BFC246717104 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥128.00000 | ¥1,280 |
| 50 | ¥100.48000 | ¥5,024 |
| 100 | ¥92.02000 | ¥9,202 |
| 500 | ¥77.71600 | ¥38,858 |
| 2,000 | ¥69.65150 | ¥139,303 |
| 4,000 | ¥66.65550 | ¥266,622 |
| 6,000 | ¥65.15417 | ¥390,925 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

