Parametric Equivalent
Direct

BFC246716683 | |
|---|---|
DigiKey Part Number | BFC246716683-ND |
Manufacturer | |
Manufacturer Product Number | BFC246716683 |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.161" W (12.50mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.555" (14.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246753683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246753683-ND | ¥40.53200 | Parametric Equivalent |
| 160683K250C-F | Cornell Dubilier Knowles | 0 | 338-3258-ND | ¥101.69900 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥60.66500 | ¥121,330 |
| Unit Price without JCT: | ¥60.66500 |
|---|---|
| Unit Price with JCT: | ¥66.73150 |



