Parametric Equivalent

BFC246704334 | |
|---|---|
DigiKey Part Number | BFC246704334-ND |
Manufacturer | |
Manufacturer Product Number | BFC246704334 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246751334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246751334-ND | ¥95.07667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥89.59650 | ¥179,193 |
| Unit Price without JCT: | ¥89.59650 |
|---|---|
| Unit Price with JCT: | ¥98.55615 |


